Littelfuse 0459001.ER

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0459001.ER.

element14 APAC

Datasheet2 pages10 years ago

Future Electronics

Burklin Elektronik

Sager Electronics

DigiKey

Inventory History

3 month trend:
-23.80%

CAD Models

Download Littelfuse 0459001.ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 0.827
$ 0.827
Stock
71,088
476,249
476,249
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Schurter3404.0010.11
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L1250-05
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL

Descriptions

Descriptions of Littelfuse 0459001.ER provided by its distributors.

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
459 Series Very Fast-Acting 125 V 1 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse
459 Series - PICO® SMF Very Fast-Acting Subminiature Surface Mount Fuse, 1 A, 125 V, RoHS
Littelfuse SCT
SMD FUSE, VERY FAST ACTING, 1A, 125VDC; Fuse Current:1A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:7.24mm x 4.32mm; Product Range:PICO 459 Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN