Littelfuse 0459.500UR

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0459.500UR.

Farnell

Datasheet2 pages10 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
+63.98%

CAD Models

Download Littelfuse 0459.500UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 1.612
Stock
288,496
37,729
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 0459.500UR provided by its distributors.

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Fuse 0.5A 125 Volt Very Fast Acting 2-Pin Subminiature SMD Tape and Reel
SMD-Fuse 4.32 x 7.24 mm, 500 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.500UR
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
459 Series Very Fast-Acting 125 V 0.5 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse
459 Series - PICO® SMF Very Fast-Acting Subminiature Surface Mount Fuse, 0.5 A, 125 V, RoHS
Littelfuse SCT
FUSE, SMD, 500mA, FAST ACTING, FULL REEL; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:500mA; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting
Fuse, Smd, 500Ma, Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Rango De Producto:Serie Pico |Littelfuse 0459.500UR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459.500UR.