Littelfuse 0459.062ER

Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
$ 7.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0459.062ER.

IHS

Datasheet2 pages10 years ago

Future Electronics

Burklin Elektronik

Sager Electronics

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse 0459.062ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
$ 3
Stock
36,276
196,582
Authorized Distributors
6
6
Current Rating
62 mA
62 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0003.11
Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0448.080MR
Electric Fuse, Very Fast Blow, 0.08A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Littelfuse0451.080MRL
Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse39600630440
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5

Descriptions

Descriptions of Littelfuse 0459.062ER provided by its distributors.

Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
459 Series - PICO® SMF Very Fast-Acting Subminiature Surface Mount Fuse, 0.062 A, 125 V, RoHS
Littelfuse SCT
125V 125V 0.000075A2S Board Mount (Cartridge Style Excluded) 62mA SMD 7.24mm*4.32mm*3.05mm
Surface Mount Fuse; Fuse Current:62A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:7.2Mm X 4.3Mm; Product Range:Pico 459 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0459.062ER

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459.062 ER