Littelfuse 0454004.NR

454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0454004.NR.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0454004.NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.018
Stock
27,860
2,670,787
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0452005.MRL
SMD fuse 6.1 x 2.69 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452005.MRL
Littelfuse0451005.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 5 A, 125 VAC 125 VDC, RoHS
Littelfuse0459005.UR
Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Schurter3403.0123.11
SMD-Fuse 11 x 4.6 mm, 5 A, T, 125 V (DC), 250 V (AC), 50 A breaking capacity, 3403.0123.11
Schurter3404.0017.11
SMD-Fuse 7.4 x 3.1 mm, 5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0017.11
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus

Descriptions

Descriptions of Littelfuse 0454004.NR provided by its distributors.

454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse 125V Sb Nano2 Rohs 4A/ T&r Rohs Compliant: Yes |Littelfuse 0454004.NR
FUSE BRD MNT 4A 125VAC/VDC 2SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN