Littelfuse 0451005.MRL

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 5 A, 125 VAC 125 VDC, RoHS
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451005.MRL.

IHS

Datasheet4 pages5 years ago

Farnell

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-14.77%

CAD Models

Download Littelfuse 0451005.MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.923
$ 0.923
Stock
1,052,812
182,753
182,753
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Littelfuse0229006.MXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0679L6300-01
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST

Descriptions

Descriptions of Littelfuse 0451005.MRL provided by its distributors.

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD fuse 6.1 x 2.69 mm, 5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451005.MRL
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
451 Series Very Fast-Acting 125V 5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Fuse, Smd, 5A, Fast Acting, Full Reel; Fuse Current:5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Body Material:Ceramicrohs Compliant: Yes |Littelfuse 0451005.MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 5 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = UL Listed / Standards Met = PES / Series = 451

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451005.MRL.