Eaton CB61F5A-TR1

Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CB61F5A-TR1.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Sager Electronics

HQonline

Inventory History

3 month trend:
-49.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Littelfuse0229006.MXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0679L6300-01
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST

Descriptions

Descriptions of Eaton CB61F5A-TR1 provided by its distributors.

Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
SMD Fuse, Fast Acting, 5 A, 125 VAC, 125 VDC, 2410 [6125 Metric], CB61F
FUSE BRD MNT 5A 125VAC/VDC 2SMD / 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
FUSE, SMD, FAST ACTING, 5A, 125VDC, 2410; Fuse Current: 5A; Product Range: Brick CB61F Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Fast Acting; Fuse Case Style: 2410; Breaking Capacity Current AC: 100A; Breaking Capacity Current DC: 300A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB61F5A-TR1.
  • CB61F5ATR1