Littelfuse 0453.160MR

Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0453.160MR.

IHS

Datasheet4 pages5 years ago

Newark

Farnell

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download Littelfuse 0453.160MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.407
$ 1.407
Stock
27,922
130,902
130,902
Authorized Distributors
6
6
6
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0451.200MRL
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0466.200NR
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA
Littelfuse0466.200NRHF
Fuse 125V Fa Halogen Free Slim1206 .200A/ T&r Rohs Compliant: Yes |Littelfuse 0466.200NRHF
Schurter3410002101
FUSE, 0.2A, 125VDC, SMT; Fuse Current:200mA; Product Range:MGA Series; Voltage Rating VAC:125VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Very Fast Acting; Fuse Case Style:1206; Breaking Capacity Current AC:50A;
Schurter0034.4212
Fuse, PCB Leaded, 200 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter3404.0005.11
Fuse Chip Fast Acting 0.16A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 0453.160MR provided by its distributors.

Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
125V 125V 0.0048A2S Board Mount (Cartridge Style Excluded) 160mA 2410 6.1mm*2.69mm*2.69mm
453 Series - NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 0.16 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE 125V V/FA NANO2 RoHS .160A
FUSE BRD MT 160MA 125VAC/VDC SMD
FUSE BOARD MNT 160MA 125VAC/VDC
FUSE, 125V, VERY FAST, NANO2, 160MA; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:160mA; Breaking Capacity:50A @ 125V AC / DC / 300A @ 32V DC / 100A @ 100V AC; Fuse Size Code:Nano²; Fuse Case Style:SMD; Series:NANO2; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Very Fast Acting; Fuse Type Blowing Characteristic:Very Fast Acting; Mounting Type:Surface Mount; Terminal Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN