Schurter 0034.4212

Fuse, PCB Leaded, 200 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
$ 1.42
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.4212.

IHS

Datasheet4 pages2 years ago

Burklin Elektronik

Master Electronics

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-2.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse0251.250MXL
Fuse Cartridge Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Epoxy Loose Medical CSA/UKCA/UL
Littelfuse0251.250MRT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse0251.250MAT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter7010.6320.13
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm
Schurter0034.4213
Fuse, PCB Leaded, 250 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter0034.4243
Fuse, PCB Leaded, 250 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded

Descriptions

Descriptions of Schurter 0034.4212 provided by its distributors.

Fuse, PCB Leaded, 200 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 100A (IR), Through Hole
FUSE SUBMINIATURE QUICK-ACTING 0.2A 125VAC/VDC 6.4X8.8MM 2-PIN SHORT PCB MNT
MSF 125, 0.2 A, 125 VDC, 125 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE
Msf 125 Fuse F 200Ma/Plastic Bag |Schurter 0034.4212
Miniature Fuse MSF125 Short fast 0,2A
Fuse; Non Resettable; 200 mA; 125 V
RS APAC
FUSE BOARD MNT 200MA 125VAC/VDC
Fuses with Leads (Through Hole) MSF 125 200mA F 4.3

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00344212