Littelfuse 0452004.MRL

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452004.MRL.

IHS

Datasheet3 pages6 years ago

ODG (Origin Data Global)

Farnell

Newark

TME

Inventory History

3 month trend:
+12.94%

CAD Models

Download Littelfuse 0452004.MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 1.337
$ 1.337
Stock
1,112,963
185,065
185,065
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0451005.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 5 A, 125 VAC 125 VDC, RoHS
Schurter3404.0017.11
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Littelfuse0225005.HXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Bel Fuse0679L5000-01
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Littelfuse0453005.MR
Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0452004.MRL provided by its distributors.

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Fuse, Smd, 4A, Slow Blow, Full Reel; Fuse Current:4A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 452 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0452004.MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 4 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = PES / Series = 452

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0452004.MRL.