Littelfuse 0452.500NRL

Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452.500NRL.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+112%

CAD Models

Download Littelfuse 0452.500NRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.09
Stock
140,891
433,982
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Littelfuse0453.630MR
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO

Descriptions

Descriptions of Littelfuse 0452.500NRL provided by its distributors.

Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Fuse 125V Sb Nano2 W/Au Caps Rohs .500A/ T&r Rohs Compliant: Yes |Littelfuse 0452.500NRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 0.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE, ANTISURGE, SMD, 500MA; Fuse Current: 500mA; Product Range: NANO2 Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 32VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Br

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN