Littelfuse 04513.15MRL

Fuse Chip Very Fast Acting 3.15A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04513.15MRL.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+4.83%

CAD Models

Download Littelfuse 04513.15MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.945
$ 0.908
$ 0.908
Stock
292,867
91,863
91,863
Authorized Distributors
6
6
6
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter3404.0016.11
SMD fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.11
Littelfuse0451004.MRL
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Littelfuse045103.5MRL
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0120.11
SMD-Fuse 7.4 x 3.1 mm, 4 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0120.11
Schurter3404.0120.22
SMD-Fuse 7.4 x 3.1 mm, 4 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0120.22
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus

Descriptions

Descriptions of Littelfuse 04513.15MRL provided by its distributors.

Fuse Chip Very Fast Acting 3.15A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 3.15 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 3.15 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 04513.15MRL
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
FUSE, QUICK BLOW, SMD, 3.15A; Fuse Current: 3.15A; Product Range: -; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 32VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaki
Fuse, Smd, 3.15A, Fast Acting; Fuse Current:3.15A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 04513.15MRL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04513.15MRL..