Schurter 3404.0120.22

Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0120.22.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-46.99%

CAD Models

Download Schurter 3404.0120.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.585
$ 0.585
Stock
37,709
161,870
161,870
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0017.11
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0225005.HXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229005.HXP
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0679L5000-01
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L5000-05
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0121.11
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Schurter 3404.0120.22 provided by its distributors.

Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CCC/cULus
Fuse, Surface Mount, 4 A, Slow Blow, 125 V, 125 V, 7.4mm x 3.1mm, OMT 125 Series
Omt 125, 4 A, 125 Vdc, 125 Vac, Time-Lag T, Blister Tape 33 Cm Reel 750 Pcs., Non-Resettable Fuse Smt, 7.4 X 3.1 Mm Rohs Compliant: Yes
Length mm = 7.4 / Width mm = 3.1 / Rated Current A = 4 / Breaking Capacity @ Voltage (AC) A = 100 / Breaking Capacity @ Voltage (DC) A = 100 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Fuse Characteristic = Time Lag T / Housing Material = Thermoplastic / Terminal Material = Tin-Plated Copper / Standards Met = UL Listed / Standards Met = CSA / Series = OMT 125

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404.0120.22.