Littelfuse 04533.15MR

Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04533.15MR.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Sager Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-46.45%

CAD Models

Download Littelfuse 04533.15MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.908
$ 0.945
$ 0.945
Stock
58,898
269,669
269,669
Authorized Distributors
6
6
6
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 04533.15MR provided by its distributors.

Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse 125V V/Fa Nano2 Rohs 3.15A/ T&r Rohs Compliant: Yes |Littelfuse 04533.15MR
50A SMD Fuse 3.15A 125V 125V SMD,6.1x2.7mm Disposable fuses ROHS
FuseChip Very Fast Acting 3.15A 125V SMD Solder Pad 2410Ceramic T/RCE/CSA/PSE/UL
FastBlow 50A SMD Fuse 3.15A 1.92 21.5m¦¸ SMD Fuses ROHS
453 Series - NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 3.15 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
125V 125V 1.92A2S Fast Blow 3.15A 2410 , 6.1mm*2.69mm*2.69mm
FUSE BRD MT 3.15A 125VAC/VDC SMD
FUSE BOARD MNT 3.15A 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN