Littelfuse 0451004.MR

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451004.MR.

JRH Electronics

Datasheet4 pages12 years ago

Littelfuse SCT

Jameco

DigiKey

Inventory History

3 month trend:
+200%

CAD Models

Download Littelfuse 0451004.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.92
$ 0.92
Stock
196,253
602,012
602,012
Authorized Distributors
2
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-30
LTD Date2018-10-30

Related Parts

Littelfuse0451005.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 5 A, 125 VAC 125 VDC, RoHS
Schurter3404.0017.11
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0459005.UR
Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Littelfuse0229005.HXP
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3404.0121.11
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0121.22
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 0451004.MR provided by its distributors.

451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
125V 125V 3.152A2S Board Mount (Cartridge Style Excluded) 4A 2410 6.1mm*2.69mm*2.69mm
Fuse 4A 125V Very Fast Acting 2-Pin CSMD T/R
FUSE 125V V/FA NANO2 W/SnPb CAPS 4A
Electric Fuse, Very Fast Blow, 4A, 50A (IR), NANO
FUSE BRD MNT 4A 125VAC/VDC 2SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN