Littelfuse 0451.125MRL

Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.125MRL.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago

HQonline

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-23.17%

CAD Models

Download Littelfuse 0451.125MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 2.05
$ 2.05
Stock
496,744
91,409
91,409
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-03-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0451.160MRL
Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse0448.160MR
Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse0453.160MR
Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Schurter3404.2304.11
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 12x5.2mm
Schurter0034.4209
Fuse, PCB Leaded, 100 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 0.1A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL

Descriptions

Descriptions of Littelfuse 0451.125MRL provided by its distributors.

Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.125 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD fuse 6.1 x 2.69 mm, 125 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.125MRL
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
451 Series Very Fast-Acting 125 V 0.125 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Fuse, Smd, 125Ma, Fast Acting, Full Reel; Fuse Current:125Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Diameter:2.69Mmrohs Compliant: Yes |Littelfuse 0451.125MRL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451.125MRL.