Littelfuse 0448.160MR

Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.160MR.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-18.19%

CAD Models

Download Littelfuse 0448.160MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.407
$ 1.407
Stock
37,572
153,796
153,796
Authorized Distributors
6
6
6
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0451.200MRL
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0466.200NR
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA
Littelfuse0466.200NRHF
Fuse 125V Fa Halogen Free Slim1206 .200A/ T&r Rohs Compliant: Yes |Littelfuse 0466.200NRHF

Descriptions

Descriptions of Littelfuse 0448.160MR provided by its distributors.

Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Fuse 125V V/Fa Nano2 Lead-Free .160A/ T&r Rohs Compliant: Yes |Littelfuse 0448.160MR
Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
SMD-Fuse 6.1 x 2.69 mm, 160 mA, FF, 125 V (AC), 50 A breaking capacity, 0448.160MR
448 Series Very Fast-Acting 125 V 160 mA 6.1 x 2.69 mm NANO2® Ceramic Fuse
FUSE, V FAST ACTING, SMD, 160MA; Fuse Current: 160mA; Product Range: NANO2 Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 32VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN