Schurter 3404.0004.11

Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0004.11.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-1.86%

CAD Models

Download Schurter 3404.0004.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3404.0049.11
Fuse Chip Fast Acting 0.125A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0049.22
Fuse Chip Fast Acting 0.125A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Littelfuse04531.25MR
Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0251.125HAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter7010.7020.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm
Littelfuse39501250440
Fuse Subminiature 0.125A 125V Fast 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Schurter 3404.0004.11 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Fuse Chip Fast Acting 0.1A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
OMF 125, 0.1 A, 125 VDC, 125 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE, QUICK-ACTING, 7.4X3.1MM, 0.1A, 125VAC/VDC, THERMOPLASTIC, PCB/SURFACE MNT
SMD Fuse, Fast Acting, 100 mA, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125
FUSE, 0.1A, 125VDC, SMT; Fuse Current:100mA; Product Range:OMF 125 Series; Voltage Rating VAC:125VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Fast Acting; Fuse Case Style:SMD; Breaking Capacity Current AC:100A; B

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets