Littelfuse 0154.100DR

Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154.100DR.

Littelfuse SCT

Datasheet2 pages8 years ago

Newark

Sager Electronics

HQonline

Fuses Unlimited

Inventory History

3 month trend:
+15.96%

CAD Models

Download Littelfuse 0154.100DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0451.125MRL
Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0459.125UR
SMD-Fuse 4.32 x 7.24 mm, 125 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.125UR
Schurter3404.0049.11
Fuse Chip Fast Acting 0.125A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0049.22
Fuse Chip Fast Acting 0.125A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Littelfuse04531.25MR
Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter7010.7020.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 0154.100DR provided by its distributors.

Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
FUSE W/ HOLDER, VERY FAST ACTING, 0.1A; Fuse Current: 100mA; Product Range: NANO2 OMNI-BLOK 154 Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: Fuse With Hol
Fuse Holder W/ 100Ma Fuse, Fast Acting, Full Reel; Fuse Current:100Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:9.73Mm X 5.03Mm; Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0154.100DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN