Littelfuse 0449002.MR

SMD-Fuse 6.1 x 2.69 mm, 2 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0449002.MR
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0449002.MR.

ODG (Origin Data Global)

Datasheet3 pages6 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+39.75%

CAD Models

Download Littelfuse 0449002.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045102.5MRL
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse045202.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Schurter3404.0117.11
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0013.11
SMD fuse 7.4 x 3.1 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0013.11
Schurter3404.0013.22
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Littelfuse045302.5MR
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0449002.MR provided by its distributors.

SMD-Fuse 6.1 x 2.69 mm, 2 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0449002.MR
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R PSE/cULus
Electric Fuse, Slow Blow, 2A, 100VAC, 125VDC, 100A (IR), Surface Mount, NANO2
Fuse, Smd, 2A, Time Delay; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 449 Series; Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0449002.MR
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 2 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = cRUus / Standards Met = PES / Series = 449

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN