Littelfuse 0448002.MR

Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0448002.MR.

ODG (Origin Data Global)

Datasheet4 pages6 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.97%

CAD Models

Download Littelfuse 0448002.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.684
$ 0.684
Stock
159,524
773,380
773,380
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse045102.5MRL
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter3404.0117.11
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0013.11
SMD fuse 7.4 x 3.1 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0013.11
Schurter3404.0013.22
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Littelfuse045302.5MR
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse044802.5MR
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0448002.MR provided by its distributors.

Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
SMD-Fuse 6.1 x 2.69 mm, 2 A, FF, 125 V (AC), 50 A breaking capacity, 0448002.MR
448 Series Very Fast-Acting 125 V 2 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Fuse, Smd, 2A, Fast Acting; Fuse Current:2A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0448002.MR
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 2 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = UL Recognized / Standards Met = CSA / Standards Met = PES / Series = 448

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0448002.MR.