Littelfuse 0448.500MR

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.500MR.

ODG (Origin Data Global)

Datasheet4 pages6 years ago

Future Electronics

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-2.30%

CAD Models

Download Littelfuse 0448.500MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.71
$ 0.71
Stock
83,283
470,295
470,295
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0448.500MR provided by its distributors.

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
SMD-Fuse 6.1 x 2.69 mm, 500 mA, FF, 125 V (AC), 50 A breaking capacity, 0448.500MR
FUSE, SMD, 500mA, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:500mA; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Act
Fuse, Smd, 500Ma, Fast Acting; Fuse Current:500Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 0448.500MR
Length mm = 6.1 / Width mm = 2.7 / Rated Current mA = 500 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = UL Recognized / Standards Met = CSA / Series = 448

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0448.500MR.