Littelfuse 0437002.WR

Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0437002.WR.

Newark

Datasheet3 pages5 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago

JRH Electronics

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-12.88%

CAD Models

Download Littelfuse 0437002.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.85
Stock
345,149
280,167
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39812500000
Electric Fuse, Medium Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39912500000
Electric Fuse, Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse045802.5DR
Fuse Chip Fast Acting 2.5A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
Bel Fuse0685T2500-01
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 0.51 X 0.63mm Ceramic Automotive
Schurter3402.0013.22
SMD-Fuse 7.4 x 3.1 mm, 2.5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0013.22
Bel FuseC1S2.5
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus

Descriptions

Descriptions of Littelfuse 0437002.WR provided by its distributors.

Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 2A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus
437 Series Fast Acting 1206 63 V 2 A Surface Mount Ceramic Fuse
FastBlow 50A SMD Fuse 2A 200mV 0.225 58m¦¸ 1206 Fuses ROHS
Fuse, Smd, 2A, Fast Acting; Fuse Current:2A; Blow Characteristic:Fast Acting; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:437 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437002.WR
437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 2 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN