Littelfuse 0437001.WR

Electric Fuse, Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0437001.WR.

Farnell

Datasheet3 pages5 years ago

JRH Electronics

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+83.57%

CAD Models

Download Littelfuse 0437001.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39911250000
Electric Fuse, Time Lag Blow, 1.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse04581.25DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS
Littelfuse0466.125NR
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685-1250-S1
Electric Fuse, Slow Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3402.0009.22
SMD-Fuse 7.4 x 3.1 mm, 1 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0009.22
Bel Fuse0685T0750-01
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic

Descriptions

Descriptions of Littelfuse 0437001.WR provided by its distributors.

Electric Fuse, Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 1A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus
437 Series Fast Acting 1206 63 V 1 A Surface Mount Ceramic Fuse
FastBlow 50A SMD Fuse 1A 410mV 0.1 420m¦¸ 1206 Fuses ROHS
437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 1 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
Smd Fuse, Fast Acting, 1A, 63Vdc, 1206; Fuse Current:1A; Blow Characteristic:Fast Acting; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:437 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437001.WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN