Littelfuse 0437.500WRA

Electric Fuse, Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0437.500WRA.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-35.05%

CAD Models

Download Littelfuse 0437.500WRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.319
$ 0.544
Stock
115,872
387,306
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse 0437.500WRA provided by its distributors.

Electric Fuse, Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
63V 63V 0.018A2S Board Mount (Cartridge Style Excluded) 500mA 1206 3.2mm*1.63mm*840¦Ìm
437A Series - 1206 AECQ-compliant Fuses, 0.5 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
FuseChip Fast Acting 0.5A 63V SMD Solder Pad 1206 3.2 X 1.63 X 0.8179mmCeramic T/R Automotive AEC-Q200 UKCA
SMD FUSE, FAST ACTING, 0.5A, 63VDC; Fuse Current:500mA; Blow Characteristic:Fast Acting; Voltage Rating VAC:63V; Voltage Rating VDC:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:437A Series; Breaking Capacity Current AC:50A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN