Schurter 3402.0045.11

SMD-Fuse 7.4 x 3.1 mm, 500 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0045.11
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0045.11.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-16.53%

Alternate Parts

Price @ 1000
$ 0.61
$ 0.643
$ 0.643
Stock
2,015
9,144
9,144
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39806300000
Electric Fuse, Medium Time Lag Blow, 0.63A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0008.24
SMD-Fuse 7.4 x 3.1 mm, 630 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0008.24
Littelfuse39805000000
Electric Fuse, Medium Time Lag Blow, 0.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39105000000
Electric Fuse, Fast Blow, 0.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0008.11
Fuse Chip Fast Acting 0.63A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Schurter3402.0008.22
SMD-Fuse 7.4 x 3.1 mm, 630 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0008.22

Descriptions

Descriptions of Schurter 3402.0045.11 provided by its distributors.

SMD-Fuse 7.4 x 3.1 mm, 500 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0045.11
Fuse Chip Fast Acting 0.5A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Electric Fuse, Very Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
OMF 63, 0.5 A, 63 VDC, 63 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE, QUICK-ACTING, 7.4X3.1MM, 0.5A, 63VAC/DC, THERMOPLASTIC, PCB/SURFACE MNT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets