Littelfuse 03420006Z

Fuse Holder 1 Fuse 6.3mm x 32mm Cartridge Fuse 250VAC 250VDC 20A
$ 20.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03420006Z.

HQonline

Datasheet1 page12 years ago

Newark

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+38.97%

Supply Chain

Introduction Date2022-05-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
EatonBAF-25
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse314025P
FUSE, CERAMIC BODY, 3AB FAST-ACTING, 250 VOLT, 25 AMP
Fuse Holder, 250 V, 250 V, 20 A, Cartridge Fuse Holder, Quick Connect, 1 Rohs Compliant: Yes
EatonBAF-15
Fuse Midget Fast Acting 15A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 03420006Z provided by its distributors.

Fuse Holder 1 Fuse 6.3mm x 32mm Cartridge Fuse 250VAC 250VDC 20A
Avnet Japan
FUSE HOLDER, 20A, 250V, SOLDER LUG; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 20A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Holder Terminals: Solder; No. of Fuses: 1Fuses; Product Range: 342 Serie
Fuse Holder, 6.3 X 32Mm, Panel Mount; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Lengüeta Soldable; Núm. De Fusibles:1 |Littelfuse 03420006Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN