Eaton BAF-15

Fuse Midget Fast Acting 15A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
$ 12.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAF-15.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+715%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021501.6MXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BAF-15 provided by its distributors.

Fuse Midget Fast Acting 15A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Fuse, Fast acting, 15 A, Non-indicating, 750AIC at 250Vac, 10kAIC at 125Vac, 10PK
Electric Fuse, Fast Blow, 15A, 250VAC, 12VDC, 750A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 15A, 250V, FAST ACTING; Voltage Ra; FUSE, 15A, 250V, FAST ACTING; Voltage Rating VDC:12V; Voltage Rating VAC:250V; Fuse Current:15A; Blow Characteristic:Fast Acting; Fuse Body Material:Fibre; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF-15.
  • BAF15