Littelfuse 0327025.YX2S

FUSE AUTO 25A 32VDC BLADE MICRO / 25 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0327025.YX2S.

IHS

Datasheet3 pages3 years ago

HQonline

Inventory History

3 month trend:
-87.64%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.18
Stock
69,598
36,271
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
32 V
32 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287030.PXCN
Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297030.WXNV
Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 10.9 x 3.8 x 16 mm, 0297030.WXNV
Littelfuse0287030.PXS
Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton
Bel FuseC1H 30
SMD Fuse, Fast Acting, 30 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0327025.YX2S provided by its distributors.

FUSE AUTO 25A 32VDC BLADE MICRO / 25 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro
Electric Fuse, Fast Blow, 25A, 32VDC, 1000A (IR), Inline/holder, MICRO
0327025.YX2S - Littelfuse AUTOMOTIVE MICRO2 BLADE FUSE BULK 4000-PACK AMP Size: 25, Voltage: 32VDC
25 A Micro2 Fuses 32V DC Clear -40C TO 125C LIKE BUSSMANN ATR 46175
32V 1kA@32V Blade fuse 25A Automotive Fuses ROHS
AUTOMOTIVE MICRO2 BLADE FUSE BULK
FUSE AUTO 25A 32VDC BLADE MICRO
32V 585A2S Automotive 25A 9.1mm*3.8mm*7.9mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN