Littelfuse 032601.2HXP

Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 032601.2HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago

Farnell

TME

Littelfuse SCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.24
$ 1.24
Stock
27,795
23,066
23,066
Authorized Distributors
6
6
6
Current Rating
1.2 A
1.2 A
1.2 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse022501.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Schurter3404.2417.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 1.25 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse0326015.HXP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Littelfuse022901.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.2517
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"

Descriptions

Descriptions of Littelfuse 032601.2HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 1.2 A, 250 VAC, RoHS
Littelfuse SCT
FUSE, CARTRIDGE, 1.2A, 6.3X32MM, SLO BLO
FUSE CERM 1.2A 250VAC 125VDC 3AB
125V 250V 22A2S Cartridge,Ceramic 1.2A 31.75mm
SLO-BLO CERAMIC FUSE H-PACK 1.2A
Fuse, Cartridge, 1.2A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:1.2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 032601.2HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN