Littelfuse 022501.5HXP

Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 022501.5HXP.

IHS

Datasheet3 pages6 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-2.46%

Alternate Parts

Price @ 1000
$ 0.427
$ 0.405
Stock
40,864
52,111
Authorized Distributors
6
6
Current Rating
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0168.24
UMT250 Series Time Lag 125 V 1600 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3405.0168.11
Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Schurter3403.0168.11
Fuse Chip Slow Blow Acting 1.6A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Littelfuse022501.5MXP
Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022901.5MXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 022501.5HXP provided by its distributors.

Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 1.5 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG
FUSE CYLINDER FAST ACTING 1.5A SZ 2AG SUPPLEMENTAL DIMS 0.177X0.57" GLASS 250VAC
225 Series Fast-Acting 250 V 1.5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 1.5A, 250V; Blow Characteristic:Fast Acting; Fuse Current:1.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:0.2" x 0.59"; Product Range:225 Series; Diameter:4.5mm
Fuse, Cartridge, 1.5A, 5X15Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:4.5Mm |Littelfuse 022501.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN