Schurter 3404.2417.11

Fuse, Surface Mount with Clip / Holder, Time Delay, 1.25 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.2417.11.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse022501.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Schurter3403.0168.24
UMT250 Series Time Lag 125 V 1600 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Littelfuse0326015.HXP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Littelfuse022901.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.2518
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"

Descriptions

Descriptions of Schurter 3404.2417.11 provided by its distributors.

Fuse, Surface Mount with Clip / Holder, Time Delay, 1.25 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
UMZ 250, 1.25 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, WITH CLIP, SMT, 11.3X3.6 MM
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 200A (IR), Surface Mount
FUSE, SMD, UMZ 250, 1.25A; Fuse Current: 1.25A; Product Range: UMZ 250 Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Time Delay; Fuse Case Style: Fuse With Holder; Breaking Capacity Curr

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets