Littelfuse 0326005.MXP

Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 400A (IR), Inline/holder, 3AB
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326005.MXP.

IHS

Datasheet5 pages7 years ago

Future Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-9.86%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.26
$ 1.26
Stock
134,470
76,059
76,059
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W
Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Littelfuse 0326005.MXP provided by its distributors.

Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 5 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 400 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
CARTRIDGE FUSE, SLOW BLOW, 5A, 250V; Blow Characteristic:Time Delay; Fuse Current:5A; Voltage Rating VAC:250V; Size Metric:6.3mm x 32mm;
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4"; Rango De Producto:Serie Slo-Blo 326 |Littelfuse 0326005.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN