Schurter 0853.9561

Cover; Transparent; 1.6W; Thermoplastic; UL94V-0; For Og, Uhb, Uh 5X20MM Fuseholders
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0853.9561.

element14 APAC

Datasheet1 page9 years ago

Farnell

JRH Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+33.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0312007.HXP
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 8-R
Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 8-R
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE

Descriptions

Descriptions of Schurter 0853.9561 provided by its distributors.

COVER;TRANSPARENT;1.6W;THERMOPLASTIC;UL94V-0;FOR OG, UHB, UH 5X20MM FUSEHOLDERS
FUSE HOLDER, COVER; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Cover; For Use With: 5 x 20mm Holder OG (Clip); Fuse Current: 10A; No. of Fuses: 1Fuses; Voltage Rating VAC: 250V
Holder Material = Thermoplastic / Holder Colour = Transparent / Width mm = 10 / Rated Current A = 10 / Length mm = 26.2 / Height mm = 13.2 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0853-9561
  • 0853.9561.
  • 08539561