Littelfuse 0326.600VXP

Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 250VDC, Inline/holder, 3AB
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326.600VXP.

IHS

Datasheet5 pages9 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 6.17
$ 1.284
$ 1.284
Stock
11,700
13,445
13,445
Authorized Distributors
6
6
6
Current Rating
600 mA
600 mA
600 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0034.2514
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse0225.750HXP
Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse0314.750MXP
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL
Schurter3404.2414.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 630 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm

Descriptions

Descriptions of Littelfuse 0326.600VXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 250VDC, Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 0.6 A, 250 VAC, RoHS
Littelfuse SCT
Fuse 250V Sb 3Ab Pb-Free .600A/ Bulk |Littelfuse 0326.600VXP
SLO-BLO 3AB TYPE CERAMIC FUSE .600A
Cartridge Fuses 250V .600A Slo-Blo 3AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN