Schurter 3404.2414.11

Fuse, Surface Mount with Clip / Holder, Time Delay, 630 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.2414.11.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter3403.0165.11
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0034.2515
Electric Fuse, Medium Time Lag Blow, 0.8A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Schurter3405.0165.11
Fuse Chip Fast Acting 0.8A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag VDE/cULus
Littelfuse0225.750HXP
Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse0314.750MXP
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL

Descriptions

Descriptions of Schurter 3404.2414.11 provided by its distributors.

Fuse, Surface Mount with Clip / Holder, Time Delay, 630 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
UMZ 250, 0.63 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, WITH CLIP, SMT, 11.3X3.6 MM
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount
FUSE, SMD, UMZ 250, 0.63A; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:630mA; Breaking Capacity:200A @ 277V AC / 100A @ 125V DC / 35A @ 250V DC / 200A @ 63V AC / DC; External Depth:3.8mm; Blow Characteristic:Time Delay; External Width:11.1mm; Series:UMZ 250; External Height:3.9mm; Fuse Case Style:SMD; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:200A; Fuse Size Held:11.1mm x 3.8mm; Fuse Type Blowing Characteristic:Time Delay; SMD Fuse Case Style:SMD

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets