Littelfuse 0326.400MXP

Electric Fuse, Slow Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Inline/holder, 3AB
$ 1.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326.400MXP.

IHS

Datasheet5 pages7 years ago

Newark

TME

element14 APAC

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 1.237
$ 1.285
$ 1.285
Stock
30,980
21,832
21,832
Authorized Distributors
6
6
6
Current Rating
400 mA
400 mA
400 mA
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.2513
Electric Fuse, Medium Time Lag Blow, 0.5A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Littelfuse0225.500HXP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.5 A, 250 VAC 125 VDC, RoHS
Littelfuse0229.500HXP
Fuse Subminiature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0314.500HXP
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL/cULus
Schurter3404.2413.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 500 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0326.400MXP provided by its distributors.

Electric Fuse, Slow Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 0.4 A, 250 VAC, RoHS
Littelfuse SCT
0326.400MXP - Littelfuse SLO-BLO 3AB TYPE CERAMIC FUSE BULK 1000-PACK AMP Size: 4/10, Voltage: 250VAC
FUSE 250V SB 3AB Pb-FREE .400A
Cartridge Fuse, Slow Blow, 0.4A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:400Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 326 Series; Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0326.400MXP
FUSE, 6.3X32MM, ANTISURGE, 400MA; Blow Characteristic:Time Delay; Fuse Current:400mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:-; Breaking Capacity Current AC:100A; Approval Bodies:CSA; Approval Category:UL Recognised; Body Length:31.75mm; Breaking Capacity:100A @ 250V AC, 10kA @ 125V AC / DC; Breaking Capacity Current DC:10kA; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:6.35mm; Fuse Breaking Capacity Voltage AC:125VAC; Fuse Size Code:3AB; Fuse Size Held:1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Fuse Type Blowing Characteristic:Antisurge; Voltage Rating V DC:125V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN