Littelfuse 0326.400HXP

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326.400HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago

Farnell

Littelfuse SCT

Sager Electronics

TME

Inventory History

3 month trend:
-21.21%

Alternate Parts

Price @ 1000
$ 1.285
$ 1.237
$ 1.237
Stock
21,832
30,980
30,980
Authorized Distributors
6
6
6
Current Rating
400 mA
400 mA
400 mA
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.2513
Electric Fuse, Medium Time Lag Blow, 0.5A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Schurter3404.2413.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 500 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse0225.500HXP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.5 A, 250 VAC 125 VDC, RoHS
Littelfuse0229.500HXP
Fuse Subminiature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0314.500HXP
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL/cULus
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0326.400HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 0.4 A, 250 VAC, RoHS
Littelfuse SCT
FUSE, CARTRIDGE, 400mA, 6.3X32MM SLO BLO
FUSE 250V SB 3AB Pb-FREE .400A
SLO-BLO CERAMIC FUSE H-PACK .400A
Fuse, Cartridge, 400Ma, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:400Ma; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0326.400HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN