Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/ABC-12-R

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-12-R.

TME

Datasheet2 pages9 years ago

IHS

Farnell

Sager Electronics

Verical

Inventory History

3 month trend:
-9.31%

CAD Models

Download Eaton BK/ABC-12-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 2.77
$ 2.77
Stock
82,812
22,536
22,536
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.2514
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse0326.600HXP
Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0229.600HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.6 A, 250 VAC 125 VDC, RoHS
Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse0230.600HXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.600MXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0225.500HXP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.5 A, 250 VAC 125 VDC, RoHS
Littelfuse0229.500HXP
Fuse Subminiature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Schurter3403.0164.24
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Eaton BK/ABC-12-R provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Fuse; Cylinder; Fast Acting; 0.5A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder
Fuse, Cartridge, 500Ma, 6.3X32Mm Fst Act; Blow Characteristic:Fast Acting; Fuse Current:500Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Abc Series; Diameter:6.35Mm Rohs Compliant: Yes |Eaton Electronics BK/ABC-1/2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-1-2-R
  • BK-ABC-12-R
  • BK/ABC-1-2-R
  • BK/ABC-1/2-R
  • BK/ABC12R
  • BKABC-12-R
  • BKABC12R