Littelfuse 032502.5HXP

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 032502.5HXP.

IHS

Datasheet5 pages9 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

Newark

Inventory History

3 month trend:
-74.07%

CAD Models

Download Littelfuse 032502.5HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.483
Stock
22,234
19,818
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Littelfuse0325030.MXP
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324030.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 30 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0324030.HXP
Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL/cULus
Buss Small Dimension Fuse Rohs Compliant: No |Eaton Bussmann BK/ABC-V-30

Descriptions

Descriptions of Littelfuse 032502.5HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB
325 Series - 3AB Axial Leaded Slo-Blo Ceramic Body Fuses, 2.5 A, 250 VAC, TH, RoHS
Littelfuse SCT
FUSE CERM 2.5A 250VAC 125VDC 3AB
FUSE 250V SB PT 3AB Pb-FREE 2.5A
SLO-BLO CERAMIC AXIAL H-PACK 2.5A
Cartridge Fuse, Slow Blow, 2.5A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:2.5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 325 Series; Diameter:6.985Mm Rohs Compliant: Yes |Littelfuse 032502.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN