Littelfuse 0324030.MXP

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 30 A, 250 VAC 125 VDC, TH, RoHS
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0324030.MXP.

Newark

Datasheet4 pages5 years ago

ODG (Origin Data Global)

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+4.02%

CAD Models

Download Littelfuse 0324030.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.6
$ 1.6
Stock
222,799
34,003
34,003
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324025.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0324030.HXP
Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Fuse Miniature Fast Acting 25A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton

Descriptions

Descriptions of Littelfuse 0324030.MXP provided by its distributors.

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 30 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL
FUSE CERM 30A 250VAC 125VDC 3AB / 314/324 Series Lead-free 3AB, Fast-acting Fuse
324 Series Fast-Acting 30 A 250 V Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
0324030.MXP - Littelfuse FAST-ACTING 3AB TYPE CERAMIC FUSE WITH AXIAL LEADS BULK 1000-PACK AMP Size: 30, Voltage: 250VAC
CARTRIDGE FUSE, FAST ACTING, 30A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:30A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:324 Series; Fuse Size Code:3AB RoHS Compliant: Yes
FUSE, 6.3X32MM, FAST ACTING, 30A; Voltage Rating VAC:250V AC; Voltage DC:125V; Fuse Current:30A; Breaking Capacity:100A @ 250VAC / 1000A @ 75VDC / 400A @ 125VAC / 400A @ 125VDC; Fuse Size:3AB; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Fast Acting; Series:324; Approval Bodies:METI; Approval Category:UL Recognised; Body Length:32.72mm; Case Material:Ceramic; External Diameter:6.985mm; External Length / Height:108.92mm; Standard:3AB; Termination Type:Axial Leaded; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN