Littelfuse 0325010.HXP

325 Series Slo-Blo 250 V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0325010.HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago

Farnell

element14 APAC

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-75.25%

CAD Models

Download Littelfuse 0325010.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.638
$ 1.638
Stock
16,560
40,058
40,058
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0325010.MXP
325 Series Slo-Blo 250V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse
Littelfuse0315010.HXP
Fuse Miniature Slow Blow Acting 10A 32V Axial 6.3 X 32mm Glass Bulk
Littelfuse0326010.HXP
Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0313010.MXP
Fuse Cartridge Slow Blow Acting 10A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0325010.HXP provided by its distributors.

325 Series Slo-Blo 250 V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse
Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB
325 Series - 3AB Axial Leaded Slo-Blo Ceramic Body Fuses, 10 A, 250 VAC, TH, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 10A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
250V 137A2S Cartridge,Ceramic 10A ,D7XL32.7MM 32.72mm
FUSE CERAMIC 10A 250VAC 3AB 3AG
FUSE 250V SB PT 3AB Pb-FREE 10A
SLO-BLO CERAMIC AXIAL H-PACK 10A
CARTRIDGE FUSE, SLOW BLOW, 10A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 325 Series; Body Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN