Littelfuse 0326010.HXP

Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326010.HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages13 years ago
Datasheet4 pages10 years ago

HQonline

element14

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+52.79%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.2
$ 1.2
Stock
90,972
139,828
139,828
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0313010.MXP
Fuse Cartridge Slow Blow Acting 10A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0325010.MXP
325 Series Slo-Blo 250V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse

Descriptions

Descriptions of Littelfuse 0326010.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
FUSE CYLINDER SLOW BLOW 10A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" CERAMIC 250VAC
326 Series Slo-Blo 250 V 10 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 10 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 400 / Case Material = Ceramic / Fuse Characteristic = Slow Blow
Fuse, Cartridge, 10A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0326010.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN