Littelfuse 0315010.HXP

Fuse Miniature Slow Blow Acting 10A 32V Axial 6.3 X 32mm Glass Bulk
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0315010.HXP.

IHS

Datasheet4 pages5 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0315010.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.114
$ 1.025
$ 1.025
Stock
43,184
148,259
148,259
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
32 V
250 V
250 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0325010.HXP
325 Series Slo-Blo 250 V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse
Littelfuse0325010.MXP
325 Series Slo-Blo 250V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse
Littelfuse0326010.HXP
Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0313010.MXP
Fuse Cartridge Slow Blow Acting 10A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0315010.HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 10A 32V Axial 6.3 X 32mm Glass Bulk
315 Series Slo-Blo 32 V 10 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Time Lag Blow, 10A, 32VAC, 300A (IR), Through Hole
300A Glass Tube Fuse 10A Plugin,D7xL32.4mm Disposable fuses ROHS
Delayedblow/SlowBlow GlassTubeFuse 10A Axial Leaded,6.985x32.72mm Fuses ROHS
FUSE GLASS 10A 32VAC 3AB 3AG / 10 A 32 V AC DC Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
FUSE 32V SB PT 3AG Pb-FREE 10A
SLO-BLO GLASS AXIAL H-PACK 10A
Fuse, Axial, 10A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:32V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:300A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0315010.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN