Littelfuse 032601.6HXP

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 032601.6HXP.

IHS

Datasheet5 pages9 years ago

Newark

Littelfuse SCT

Sager Electronics

TME

Inventory History

3 month trend:
+413%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.237
$ 1.237
Stock
23,698
14,913
14,913
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter3404.2419.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 2 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2519
Electric Fuse, Medium Time Lag Blow, 2A, 250VAC, 125VDC, 1000A (IR), Inline/holder, 5x20mm
Littelfuse0225002.HXP
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 15Mm Glass Bulk Ce/Csa/Pse/Ul
Littelfuse0314002.HXP
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL/cULus
Littelfuse0229002.HXP
Fuse Subminiature Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 032601.6HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 1.6 A, 250 VAC, RoHS
Littelfuse SCT
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
FUSE CERM 1.6A 250VAC 125VDC 3AB
125V 250V 45A2S Cartridge,Ceramic 1.6A 31.75mm
SLO-BLO CERAMIC FUSE H-PACK 1.6A
CARTRIDGE FUSE, SLOW BLOW, 1.6A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:1.6A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 326 Series; Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN