Littelfuse 0325.300MXP

Electric Fuse, Slow Blow, 0.3A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0325.300MXP.

IHS

Datasheet5 pages7 years ago

element14 APAC

Littelfuse SCT

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0325.300MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.483
$ 1.87
$ 1.87
Stock
17,586
31,074
31,074
Authorized Distributors
6
6
6
Current Rating
300 mA
300 mA
300 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6610
SUBMINIATURE FUSE Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 63VDC, 35A (IR), Through Hole
Schurter0034.6710
Fuse, PCB Leaded, 315 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0230.375HXSP
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.375HXP
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.350HXP
Fuse Subminiature Slow Blow Acting 0.35A 250V Axial 5 X 15mm Glass Bulk
Fuse Miniature Fast Acting 3.15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0325.300MXP provided by its distributors.

Electric Fuse, Slow Blow, 0.3A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
0325.300MXP - Littelfuse SLO-BLO 3AB TYPE CERAMIC FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 3/10, Voltage: 250VAC
Cartridge Fuse, Slow Blow, 0.3A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:300Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 325 Series; Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0325.300MXP
FUSE, 6.3X32MM, ANTISURGE, 300MA; Voltage Rating VAC:250V AC; Voltage DC:125V; Fuse Current:300mA; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC/DC; Fuse Size:3AB; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Antisurge; Series:325; Approval Bodies:CSA; Approval Category:UL Recognised; Body Length:32.385mm; Case Material:Ceramic; External Diameter:6.985mm; External Length / Height:108.92mm; Standard:3AB; Termination Type:Axial Leaded; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN