Schurter 0034.6610

Micro fuse 8.5 x 8.5 mm, 315 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6610
$ 0.441
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6610.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.42%

CAD Models

Download Schurter 0034.6610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6611
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter3403.0162.11
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.6711
Fuse, PCB Leaded, 400 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0230.375HXSP
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.375HXP
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.350HXP
Fuse Subminiature Slow Blow Acting 0.35A 250V Axial 5 X 15mm Glass Bulk

Descriptions

Descriptions of Schurter 0034.6610 provided by its distributors.

Micro fuse 8.5 x 8.5 mm, 315 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6610
SUBMINIATURE FUSE Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 63VDC, 35A (IR), Through Hole
Fuse, PCB Leaded, 315 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
FUSE, SUBMINIATURE, NON RESETTABLE, 315 MA, 250 V, 120 MV (TYP.), RADIAL LEADED
FUSE, RADIAL, TIME DELAY, 0.315A; Fuse Current: 315mA; Voltage Rating VAC: 250V; Product Range: MST 250 Series; Voltage Rating V DC: 63V; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Curre

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6610.
  • 00346610