Littelfuse 0230.375HXP

Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.375HXP.

Newark

Datasheet5 pages9 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-3.09%

CAD Models

Download Littelfuse 0230.375HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.72
$ 0.72
Stock
20,846
23,751
23,751
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6611
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter0034.6811
Fuse, PCB Leaded, 400 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6711
Fuse, PCB Leaded, 400 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0326.400MXP
Electric Fuse, Slow Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0230.350HXP
Fuse Subminiature Slow Blow Acting 0.35A 250V Axial 5 X 15mm Glass Bulk
Littelfuse0230.375MXP
Fuse Subminiature Slow Blow Acting 0.375A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0230.375HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
230 Series Slo-Blo 250 V 0.375 A Ø4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Fuse Cartridge Slow Blow Acting 0.375A 250V Axial 5 X 15mm Glass Bulk CSA/UL
Fuse, Axial, 375Ma, 5 X 15Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:375Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:4.5Mm |Littelfuse 0230.375HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN