Littelfuse 0324015.MXP

Fuse Miniature Fast Acting 15A 280V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0324015.MXP.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet1 page19 years ago

ODG (Origin Data Global)

Farnell

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-22.93%

CAD Models

Download Littelfuse 0324015.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.225
$ 1.225
Stock
127,780
91,613
91,613
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2516.TR
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0324012.HXP
Fuse Miniature Fast Acting 12A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 15A 250V Axial 6.35 X 31.75mm Ceramic Carton
Littelfuse0324015.HXP
Fuse Miniature Fast Acting 15A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Descriptions

Descriptions of Littelfuse 0324015.MXP provided by its distributors.

Fuse Miniature Fast Acting 15A 280V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 15 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB
0324015.MXP - Littelfuse FAST-ACTING 3AB TYPE CERAMIC FUSE WITH AXIAL LEADS BULK 1000-PACK AMP Size: 15, Voltage: 250VAC
FUSE, 6.3X32MM, FAST ACTING, 15A; Blow Characteristic: Fast Acting; Fuse Current: 15A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 324 Series; Breaking Capacity C
Electronic Axial Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Capacidad De Ruptura De Intensidad Ac:750A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0324015.MXP
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Axial Leads Material = Tin-Plated Copper / Voltage Rating - AC V = 250 / Tube Material = Ceramic / Rated Current A = 15 / Breaking Capacity @ Voltage (AC) A = 750 / Breaking Capacity @ Voltage (DC) kA = 10 / Fuse Characteristic = Quick Acting F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN