Eaton BK/ABC-V-15-R

Fuse Miniature Fast Acting 15A 250V Axial 6.35 X 31.75mm Ceramic Carton
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-V-15-R.

TME

Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+2.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2516.TR
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0324015.MXP
Fuse Miniature Fast Acting 15A 280V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Littelfuse0324015.HXP
Fuse Miniature Fast Acting 15A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Littelfuse0324012.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 12 A, 250 VAC 125 VDC, TH, RoHS

Descriptions

Descriptions of Eaton BK/ABC-V-15-R provided by its distributors.

Fuse Miniature Fast Acting 15A 250V Axial 6.35 X 31.75mm Ceramic Carton
Electric Fuse, Fast Blow, 15A, 250Vac, 125Vdc, 750A (Ir), Through Hole, 3Ab
Fuse, PCB Leaded, 15 A, 250 VAC, 125 VDC, ABC, Fast Acting, Axial Leaded
ABC Series Fast-Acting 125 V 15 A Ø 6.76 x 32.82 Through Hole Axial Fuse
FUSE, AXIAL, 15A, 6.3X32MM, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 15A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: ABC Series; Diameter: 0.266"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-V-15-R
  • BKABC-V-15-R