Littelfuse 0322020.HXP

Fuse Cartridge Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0322020.HXP.

Master Electronics

Datasheet3 pages7 years ago

Fuses Unlimited

Newark

DigiKey

Inventory History

3 month trend:
-96.69%

Alternate Parts

Price @ 1000
$ 3.52
$ 2.64
Stock
14,747
29,762
Authorized Distributors
6
4
Current Rating
20 A
20 A
Voltage Rating (AC)
65 V
65 V
Voltage Rating (DC)
65 V
65 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse178.6165.0001
Fuse holder; LITTELFUSE; 178.6165.0001; PCB, Vertical; 1; PC Pin; 80 V
Littelfuse0322025.HXP
Fuse Miniature Very Fast Acting 25A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0322025.MXP
Fuse Miniature Very Fast Acting 25A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Schurter7010.9973.63
Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
Schurter7010.9896.63
Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 300A (IR), Surface Mount, 7X2mm
Schurter7010.9523.03
Fuse Chip Slow Blow Acting 15A 65V SMD Solder Pad 7 X 2.54mm Ceramic Bag CCC/CSA/UL/cULus

Descriptions

Descriptions of Littelfuse 0322020.HXP provided by its distributors.

Fuse Cartridge Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
322 Series - 3AB Very Fast-Acting Special Purpose Fuse, 20 A, 65 VAC 65 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 20A, 65VAC, 65VDC, 200A (IR), Inline/holder, 3AB
Cartridge Fuse, Very Fast Acting/20A/65V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:20A; Voltage Rating Vac:65V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Very Fast Acting; Product Range:322 Series; Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0322020.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN